CUI IncVMS-160-48交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 3.33A 160W Medical 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3.33 | |
| 160 | |
| 90 | |
| 110|230 | |
| 264 | |
| 125 | |
| 373 | |
| 5656VDC | |
| 1%(Typ) | |
| 1%(Typ) | |
| 2.5 | |
| 47 to 63 | |
| 90(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 480mV(Max) | |
| Yes | |
| -20 | |
| 70 | |
| Commercial | |
| Mounting | Screw |
| Package Height | 27.5 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 14 |
| 14 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。