| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 2 | |
| Fixed | |
| 72 | |
| 200 | |
| 90|180 | |
| 115|230 | |
| 132|264 | |
| 4242VDC(Typ) | |
| 0.5% | |
| 0.5% | |
| 47 to 63 | |
| 1 | |
| 90(Typ) | |
| Yes | |
| Screw Terminal Block | |
| No | |
| No | |
| 0 | |
| 85 | |
| Mounting | Chassis |
| Package Height | 34.91 |
| Package Width | 125.98 |
| Package Length | 234.82 |
| PCB changed | 23 |
| 23 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

