| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 4.2 | |
| 50.4 | |
| 85 | |
| 264 | |
| 120 | |
| 373 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 1.2 | |
| 47 to 63 | |
| ±1(Typ) | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV | |
| No | |
| -30 | |
| 70 | |
| Box | |
| 180 | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 82 |
| Package Length | 99 |
| PCB changed | 5 |
| 5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。