50-75% 折扣
CUI IncVGS-200C-5交流至直流电源供应器
AC/DC Power Supply Single-OUT 5V 30A 150W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 30 | |
| 150 | |
| 90|180 | |
| 132|264 | |
| 240 | |
| 373 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 2%(Typ) | |
| 5 | |
| 47 to 63 | |
| ±3(Typ) | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 520 | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 99 |
| Package Length | 179 |
| PCB changed | 7 |
| 7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

