25-50% 折扣
CUI IncVGS-200C-48交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 4.4A 211.2W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 4.4 | |
| 211.2 | |
| 90|180 | |
| 132|264 | |
| 240 | |
| 373 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 5 | |
| 47 to 63 | |
| ±1(Typ) | |
| 89.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 520 | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 99 |
| Package Length | 179 |
| PCB changed | 7 |
| 7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。