CUI IncVAWQ6-Q24-D5H直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -5V/5V -0.5A/0.5A 5W 24-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 9 | |
| 24 | |
| 36 | |
| -5|5 | |
| -0.5|0.5 | |
| 5 | |
| 3000VDC | |
| 200(Min) | |
| Yes | |
| 1% | |
| 0.5% | |
| 78(Typ) | |
| -25 | |
| 95 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 24 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

