VicorV110B24T150BL直流-直流转换器和开关式调节器模块
Module DC-DC 110VIN 1-OUT 24V 6.25A 150W 9-Pin Half-Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 66 | |
| 110 | |
| 154 | |
| 24 | |
| 6.25 | |
| 150 | |
| 3000Vrms | |
| DC/DC | |
| 1.3(Max) | |
| No | |
| 0.2% | |
| 0.2% | |
| 89.2(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| 111.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 55.9 |
| Package Length | 57.9 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

