| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 18 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | 12 |
| Output Current (A) | 4.5 |
| Output Power (W) | 54 |
| Minimum Isolation Voltage | 2250VDC |
| Maximum Switching Frequency (kHz) | 260 |
| Switching Regulator | Yes |
| Load Regulation | 0.125% |
| Line Regulation | 0.125% |
| Efficiency (%) | 91(Typ) |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel|Tray |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Width | 22.9 |
| Package Length | 33 |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| Pin Count | 8 |