Murata Power SolutionsUWS-12/4.5-Q12P-C直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 12V 4.5A 54W 8-Pin 1/16-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 4.5 | |
| 54 | |
| 2250VDC | |
| DC/DC | |
| 1 | |
| 325 | |
| Yes | |
| 0.125% | |
| 0.125% | |
| 91(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 13.6 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.1 - 0.25(Min) mm |
| Package Width | 22.9 mm |
| Package Length | 33 mm |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。