Murata Power SolutionsUWR-12/1650-D12A-C直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 12V 1.65A 20W 6-Pin Case C-4
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 1.65 | |
| 20 | |
| 1500VDC | |
| DC/DC | |
| 150 to 180 | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 84(Typ) | |
| Negative | |
| -40 | |
| 100 | |
| 76.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.43 mm |
| Package Width | 50.8 mm |
| Package Length | 50.8 mm |
| PCB changed | 6 |
| Supplier Package | Case C-4 |
| 6 |
Provide the ability to switch between voltages by using this step down UWR-12/1650-D12A-C DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 100 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。