PHOENIX CONTACTUNO-PS/2AC/24DC/90W/C2LPS交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 3.75A 90W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.75 | |
| 90 | |
| 264 | |
| 575 | |
| 3000VAC | |
| 50 to 60 | |
| ±1 | |
| 89.5 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 320 | |
| Mounting | DIN Rail |
| Package Height | 90 |
| Package Width | 55 |
| Package Length | 84 |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。