EOS Power, IncULP40-1012交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 3.33A 40W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3.33 | |
| 40 | |
| 85 | |
| 264 | |
| 390 | |
| 4242VDC | |
| 0.5% | |
| 1% | |
| 0.8 | |
| 47 to 63 | |
| 2 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| -40 | |
| 70 | |
| Industrial | |
| 100 | |
| Mounting | Screw |
| Package Height | 19.05 |
| Package Width | 50.8 |
| Package Length | 76.2 |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。