50-75% 折扣
Mean Well EnterprisesUHP-500R-36交流至直流电源供应器
AC/DC Power Supply Single-OUT 36V 13.9A 500.4W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 13.9 | |
| 500.4 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3750VAC | |
| 0.3% | |
| 0.5% | |
| 4.85(Typ) | |
| 47 to 63 | |
| ±1 | |
| 95(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 360mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 905 | |
| Mounting | Chassis |
| Package Height | 31 mm |
| Package Width | 81 mm |
| Package Length | 232 mm |
| PCB changed | 9 |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。