Mean Well EnterprisesUHP-200R-5交流至直流电源供应器
AC/DC Power Supply Single-OUT 5V 40A 200W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 40 | |
| 200 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3750VAC | |
| 0.5% | |
| 1% | |
| 2.2(Typ) | |
| 47 to 63 | |
| ±2 | |
| 91(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 468 | |
| Mounting | Chassis |
| Package Height | 26 mm |
| Package Width | 55 mm |
| Package Length | 194 mm |
| PCB changed | 7 |
| 7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。