Murata Power SolutionsUHE-12/2500-Q48-C直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 12 | |
| 2.5 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| 5 | |
| 350 | |
| Yes | |
| 0.5% | |
| 0.1% | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 46.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.7 |
| Package Width | 50.8 |
| Package Length | 40.6 |
| PCB changed | 6 |
| Supplier Package | Case C-32 |
| 6 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。