Murata Power SolutionsUEI-12/5-Q48N-C直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 12V 5A 60W 6-Pin Case C-74 Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 12 | |
| 5 | |
| 60 | |
| 2250VDC | |
| DC/DC | |
| 1 | |
| 250 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 89.8(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 28.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.7 - 0.25(Min) |
| Package Width | 38.1 |
| Package Length | 48.3 |
| PCB changed | 6 |
| Supplier Package | Case C-74 |
| 6 |
Provide the ability to switch between voltages by using this step down UEI-12/5-Q48N-C DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。