TDK-Lambda AmericasU6Y002J交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 16.67A 400W Medical 20-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 16.67 | |
| 400 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 45 to 63 | |
| ±1 | |
| 90(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1.5% | |
| Yes | |
| 0 | |
| 50 | |
| Mounting | Chassis |
| Package Height | 34 mm |
| Package Width | 88.9 mm |
| Package Length | 165.1 mm |
| PCB changed | 20 |
| 20 |
This U6Y002J AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V and maximum output power of 400 W. This part's single output can handle a current up to 16.67 A. This part has a temperature range of 0 °C to 50 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

