TRACO Electronic AGTXO 300-148-J交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 4.17(Convection)A/6.25(Forced Air)A 300W 20-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| 1 | |
| Fixed | |
| 48 | |
| 4.17(Convection)|6.25(Forced Air) | |
| 300 | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 3% | |
| 4.5 | |
| 50|60 | |
| ±2 | |
| 88(Typ) | |
| JST RCY Male | |
| Floppy Connector Male | |
| No | |
| 480mV(Max) | |
| -20 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 44 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 20 |
| 20 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。