| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Regulated |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 2.1 |
| Output Power (W) | 25 |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 140 |
| Maximum DC Input Voltage (V) | 340 |
| Minimum Isolation Voltage | 3000VAC |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Input Current (A) | 0.65 |
| Input Frequency (Hz) | 50|60 |
| Tolerance (%) | ±3 |
| Efficiency (%) | 82(Typ) |
| Input Connector Type | Screw Terminal Block |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Ripple and Noise | 120mV |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |