TRACO Electronic AGTXLN 110-112交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 9A 110W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| 1 | |
| Fixed | |
| 12 | |
| 9 | |
| 110 | |
| 88 | |
| 100|240 | |
| 264 | |
| 125 | |
| 375 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 2.8 | |
| 50|60 | |
| ±1 | |
| 85(Typ) | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| -20 | |
| 70 | |
| 550 | |
| Mounting | Chassis |
| Package Height | 38 |
| Package Width | 95 |
| Package Length | 159 |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。