| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 28 | |
| 43 | |
| 1204 | |
| 85 | |
| 305 | |
| 3000VAC | |
| 56mV | |
| 56mV | |
| 6.7(Typ) | |
| 47 to 63 | |
| 91(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 300mV(Max) | |
| Yes | |
| -40 | |
| 100 | |
| 280 | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 86.8(Max) |
| Package Length | 117.3(Max) |
| PCB changed | 19 |
| 19 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。