SL Power / Advanced EnergyTU425S12EC交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 14.2(Convection)A/26(Forced Air)A 425W
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| 1 | |
| Fixed | |
| 12 | |
| 14.2(Convection)|26(Forced Air) | |
| 425 | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 300 | |
| 3000VAC | |
| 5.2 | |
| 47 to 63 | |
| 90(Typ) | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 120mV | |
| -10 | |
| 70 | |
| Mounting | Screw |
| Package Height | 47.1 |
| Package Width | 83.8 |
| Package Length | 157.4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

