Mean Well EnterprisesTS-3000-148G直交逆变器
DC to AC Inverter 48VDC-IN 100VAC/110VAC/115VAC/120VAC 3000W True Sine Wave
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DC/AC | |
| 100/110/115/120 | |
| 3% | |
| 6000W | |
| True Sine Wave | |
| 60 | |
| 48 | |
| 42 to 60 | |
| 75 | |
| 91(Typ) | |
| Screw Terminal Block | |
| No | |
| Battery Low Shutdown/Fuse/Low Battery Alarm/Over Load/Over Temperature/Reverse Polarity/Short Circuit | |
| 0 | |
| 40 | |
| 12900 | |
| Mounting | Screw |
| Package Height | 100 mm |
| Package Width | 283.5 mm |
| Package Length | 466.8 mm |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。