| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.95 | |
| 6 | |
| 0.8 to 3.6 | |
| 2 | |
| DC/DC | |
| 0.07 | |
| 500 to 2000 | |
| Yes | |
| 0.1%(Typ) | |
| 0.1%(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.85 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.85(Max) |
| Package Width | 9.15(Max) |
| Package Length | 11.15(Max) |
| PCB changed | 39 |
| Standard Package Name | QFN |
| Supplier Package | B1QFN |
| 39 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS84210RKGT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 2.95 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 3.6 V, this is power management at its best. Users like the load regulation of 0.1%(Typ) and line regulation of 0.1%(Typ). This converter is 96 % efficient. It has a switching frequency of 500 to 2000 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

