TRACO Electronic AGTPI 100-115A-J交流至直流电源供应器
AC/DC Power Supply Single-OUT 15V 6.67A 100W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 6.67 | |
| 100 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.2% | |
| 0.5% | |
| 1.15 | |
| 47 to 440 | |
| ±1 | |
| 92 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV | |
| No | |
| -40 | |
| 80 | |
| 156 | |
| Mounting | Screw |
| Package Height | 29.5 mm |
| Package Width | 50.8 mm |
| Package Length | 76.2 mm |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。