TRACO Electronic AGTMR 1223直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT -15V/15V 0.067A/0.067A 2W 7-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -15|15 | |
| 0.067 | |
| 2 | |
| 1600VDC | |
| DC/DC | |
| 2.5(Max) | |
| 650 | |
| Yes | |
| 0.8% | |
| 0.2% | |
| 84(Typ) | |
| Positive | |
| -40 | |
| 92 | |
| 4.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.2 |
| Package Width | 9.1 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。