TRACO Electronic AGTMR 3-2411WIR直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 8-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 0.6 | |
| 3 | |
| 3000VDC | |
| DC/DC | |
| 2.5 | |
| 440 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 81(Typ) | |
| Negative | |
| -40 | |
| 90 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.2 |
| Package Width | 9.6 |
| Package Length | 21.8 |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

