NXP SemiconductorsTJA1028T/5V0/10/2ZLIN 收发器
LIN Transceiver with Integrated Vreg 3.3V/5V 8-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| LIN 1.3|LIN 2.0|LIN 2.1|LIN 2.2|SAE J2602 | |
| No | |
| No | |
| 3.3|5 | |
| -40 | |
| 40 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

