TRACO Electronic AGTIM 3.5-1215直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 24V 0.146A 3.5W 7-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Up | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 24 | |
| 0.146 | |
| 3.5 | |
| 5000VAC | |
| DC/DC | |
| 2.5 | |
| 100(Min) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 82(Typ) | |
| Positive | |
| -40 | |
| 90 | |
| Extended | |
| 7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 14.4 |
| Package Length | 24.3 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 7 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。