SL Power / Advanced EnergyTF800A15K交流至直流电源供应器
AC/DC Power Supply Single-OUT 15V 53.4A 800W 12-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Enclosed | |
| 1 | |
| Fixed | |
| 15 | |
| 53.4 | |
| 800 | |
| 90 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 9.3 | |
| 47 to 63 | |
| ±2 | |
| 90 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| -25 | |
| 60 | |
| Industrial | |
| Mounting | Screw |
| Package Height | 41 |
| Package Width | 127 |
| Package Length | 249 |
| PCB changed | 12 |
| 12 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

