TRACO Electronic AGTEN 40-4823WIR直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 2-OUT -15V/15V 1.333A/1.333A 40W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -15|15 | |
| 1.333 | |
| 40 | |
| 1600VDC | |
| DC/DC | |
| 250(Typ) | |
| Yes | |
| 1% | |
| 0.2% | |
| 90 | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

