TRACO Electronic AGTDN 1-2410WISM直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W 6-Pin DIP SMD Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 24 | |
| 36 | |
| 3.3 | |
| 0.3 | |
| 1 | |
| 1600VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 1% | |
| 76(Typ) | |
| Positive | |
| -40 | |
| 90 | |
| 2.7 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9.9 |
| Package Width | 13.2 |
| Package Length | 9.1 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

