American Power ConversionSY125K500D不间断电源
UPS Online Enclosed 400V/480V 500000W 500000VA
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| 3 | |
| 3 | |
| AC/AC | |
| 500000 | |
| 500000 | |
| 400|480 | |
| Sine Wave | |
| 480|400 | |
| 340 to 460|408 to 552 | |
| 40 to 70 | |
| 50|60 | |
| 96.3 | |
| Hardwired (4-wire)/Hardwired (5-wire) | |
| (1) Hardwired (4-wire)/(1) Hardwired (5-wire) | |
| 3.5 | |
| Smart Slot | |
| 0 | |
| 40 | |
| 2734000 | |
| Package Height | 1991(Max) |
| Package Width | 1070(Max) |
| Package Length | 2550(Max) |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

