| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 1.5 | |
| 7.5 | |
| 3000VAC(Typ) | |
| 60(Max)@240VAC | |
| 0.19 | |
| 47 to 63 | |
| 10(Min) | |
| Europe | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 100mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 96 | |
| Mounting | Plug in |
| Package Height | 60 |
| Package Width | 28 |
| Package Length | 52 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.