Mean Well EnterprisesSUS01N-15直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 8-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 15 | |
| 0.067 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 50(Min) | |
| Yes | |
| 8% | |
| 1.2% | |
| 83 | |
| -25 | |
| 71 | |
| Tube | |
| 3.1 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.4 mm |
| Package Width | 9.9 mm |
| Package Length | 22.6 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

