COSELSUCW1R50515C直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 2-OUT 15V/-15V/30V 0.05A 1.5W 6-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 4.5 | |
| 5 | |
| 9 | |
| -15|30|15 | |
| 0.05 | |
| 1.5 | |
| 500VDC | |
| DC/DC | |
| No | |
| 750mV | |
| 75mV | |
| 70(Typ) | |
| -40 | |
| 85 | |
| 3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7 - 0.1(Min) mm |
| Package Width | 13.2 mm |
| Package Length | 22.4 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。