STMicroelectronicsSTU3N80K5MOSFETs

Trans MOSFET N-CH 800V 2.5A 3-Pin(3+Tab) IPAK Tube

Make an effective common gate amplifier using this STU3N80K5 power MOSFET from STMicroelectronics. Its maximum power dissipation is 110000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with supermesh technology.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。