Top Searched

STMicroelectronicsSTD10N60M2MOSFETs

Trans MOSFET N-CH 600V 7.5A 3-Pin(2+Tab) DPAK T/R

Create an effective common drain amplifier using this STD10N60M2 power MOSFET from STMicroelectronics. Its maximum power dissipation is 85000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with mdmesh technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

7,500 个零件: 可以在 2 天内配送

    Total$1,286.25Price for 2500

    • (2500)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2546+
      Manufacturer Lead Time:
      14 星期
      Country Of origin:
      新加坡
      • In Stock: 7,500
      • Price: $0.5145

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。