STMicroelectronicsST13009通用双极型晶体管
Trans GP BJT NPN 400V 12A 100000mW 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 400 | |
| 12 | |
| 1.2@1A@5A|1.6@1.6A@8A | |
| 2.5@3A@12A|0.85@0.8A@4A|0.9@1A@5A|1.25@1.6A@8A | |
| 12 | |
| 10@8A@5V | |
| 100000 | |
| -65 | |
| 150 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
STMicroelectronics brings you the solution to your high-voltage BJT needs with their NPN ST13009 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 12 V. Its maximum power dissipation is 100000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 12 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

