Mean Well EnterprisesSPV-150-48交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 3.125A 150W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3.125 | |
| 150 | |
| 88 | |
| 110|230 | |
| 264 | |
| 124 | |
| 370 | |
| 3000VAC | |
| 0.2% | |
| 0.5% | |
| 2.5(Typ) | |
| 47 to 63 | |
| ±1 | |
| 83(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 240mV(Max) | |
| No | |
| -20 | |
| 65 | |
| 1100 | |
| Mounting | Chassis |
| Package Height | 50 mm |
| Package Width | 115 mm |
| Package Length | 215 + 14(Max) mm |
| PCB changed | 9 |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

