| Not Compliant | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 1 | |
| 1 | |
| IEEE 1149.1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| Single | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 52 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

