SL Power / Advanced EnergySLE65S1203N01外部插入适配器
Plug-In Adapter Single-OUT 12V 5.4A 65.04W
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| 1 | |
| Fixed | |
| 12 | |
| 5.4 | |
| 65.04 | |
| 5656VDC | |
| 1% | |
| 5% | |
| 120@240VAC | |
| 2@90VAC | |
| 47 to 63 | |
| 89(Typ) | |
| IEC 60320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| Yes | |
| 200mV | |
| Over Voltage|Short Circuit|Overload | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 34 |
| Package Width | 62 |
| Package Length | 124.6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

