SL Power / Advanced EnergySLE60SPD96N01外部插入适配器
Plug-In Adapter Single-OUT 5V/9V/12V/15V/20V 3A 60W
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| 1 | |
| Fixed | |
| 5|9|12|15|20 | |
| 3 | |
| 60 | |
| 4000VAC | |
| 2% | |
| 5% | |
| 100@240VAC | |
| 1.3 | |
| 47 to 63 | |
| IEC 60320 C8 | |
| White | |
| USB Type C | |
| No | |
| 150mV | |
| Overload|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 28 |
| Package Width | 51.5 |
| Package Length | 88 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。