SL Power / Advanced EnergySLE48S2403N01外部插入适配器
Plug-In Adapter Single-OUT 24V 2A 48W
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| 1 | |
| Fixed | |
| 24 | |
| 2 | |
| 48 | |
| 5656VDC | |
| 1% | |
| 5% | |
| 70@240VAC | |
| 1.1@90VAC | |
| 47 to 63 | |
| 87.8(Typ) | |
| IEC 60320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| Yes | |
| 150mV | |
| Overload|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 31.5 |
| Package Width | 51 |
| Package Length | 122 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。