SL Power / Advanced EnergySLE36S3603N01外部插入适配器
Plug-In Adapter Single-OUT 36V 1A 36W
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| 1 | |
| Fixed | |
| 36 | |
| 1 | |
| 36 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 70(Max)@240VAC | |
| 0.5@90VAC | |
| 47 to 63 | |
| 88.3(Typ) | |
| IEC 60320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 240mV(Max) | |
| Overload|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 33.5 |
| Package Width | 50 |
| Package Length | 102 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

