SL Power / Advanced EnergySLE12S1203B01外部插入适配器
Plug-In Adapter Single-OUT 12V 1A 12W
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| 1 | |
| Fixed | |
| 12 | |
| 1 | |
| 12 | |
| 5656VDC | |
| 1% | |
| 5% | |
| 50@240VAC | |
| 0.5@90VAC | |
| 47 to 63 | |
| 83.3(Typ) | |
| Interchangeable Blades | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 150mV | |
| Overload|Over Voltage|Short Circuit | |
| -5 | |
| 45 | |
| Mounting | Plug in |
| Package Height | 48.2 |
| Package Width | 30.3 |
| Package Length | 76 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。