SL Power / Advanced EnergySLB300S24K交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 7.9(Conduction)A/7.9(Convection)A/12.5(Forced Air)A 300W 12-Pin
| Compliant | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 7.9(Conduction)|7.9(Convection)|12.5(Forced Air) | |
| 300 | |
| 80 | |
| 115|230 | |
| 264 | |
| 4300VAC | |
| 1% | |
| 2% | |
| 4 | |
| 47 to 63 | |
| ±1 | |
| Pin Terminal Block | |
| Floppy Connector Male | |
| No | |
| 1% | |
| -10 | |
| 70 | |
| Mounting | Screw |
| Package Height | 35.9(Max) |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 12 |
| 12 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

