Mean Well EnterprisesSKM30B-05直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 5V 6A 30W 6-Pin Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 36 | |
| 5 | |
| 6 | |
| 30 | |
| 1500VDC | |
| 300(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 88.5(Typ) | |
| Negative | |
| -40 | |
| 75 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。