| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 4.5 | |
| -55 to 150 | |
| 3.2 | |
| 100 | |
| 1 | |
| 80@10V | |
| 34@10V | |
| 34 | |
| 12 | |
| 7.5 | |
| 2 | |
| 75 | |
| 5200 | |
| 25 | |
| 20 | |
| 32 | |
| 14 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 65@10V|70@6V | |
| 5.2 | |
| 40 | |
| 65 | |
| 0.75 | |
| 4.7 | |
| 70 | |
| 1.2 | |
| 0.2 | |
| 1.5 | |
| 20 | |
| 5.3 | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 5.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 8 | |
| Lead Shape | No Lead |
Amplify electronic signals and switch between them with the help of Vishay's SI7450DP-T1-E3 power MOSFET. Its maximum power dissipation is 1900 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。