OmniOn Power™SHHD001A3B4Z直流-直流转换器和开关式调节器模块
Module DC-DC 24V/48VIN 1-OUT 12V 1.3A 15W 6-Pin Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24/48 | |
| 75 | |
| 12 | |
| 1.3 | |
| 15 | |
| 2250VDC(Max) | |
| 4 | |
| 350(Typ) | |
| Yes | |
| 0.2%Vo | |
| 0.2%Vo | |
| 87.5(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5(Max) - 0.5(Min) |
| Package Width | 24.4 |
| Package Length | 27.9 |
| PCB changed | 6 |
| Supplier Package | Brick |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
